
* Images are for reference only
12N65-VB TO220F
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 12N65-VB TO220F
- JLCPCB Part #
- C20754942
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 1.6nF 12A 200pF 300pF 43nC@10V 5V 650V 650mΩ@10V N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0426
10+
$0.8621
50+
$0.7638
100+
$0.6510
500+
$0.6011
1000+
$0.5785
Related Products
Welcome back, may I help you?