
* Images are for reference only
VBN16R20S
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBN16R20S
- JLCPCB Part #
- C22357368
- Package
- TO-262
- Description
- -55℃~+150℃ 1 N-channel 150mΩ@10V 160W 2.3nF 20A 330pF 4.5V@250uA 4pF 600V 62nC@10V N-Channel TO-262 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.4549
10+
$2.0775
50+
$1.8420
100+
$1.6001
500+
$1.4904
1000+
$1.4436
Related Products
Welcome back, may I help you?