
* Images are for reference only
VBM1806
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBM1806
- JLCPCB Part #
- C481022
- Package
- ITO-220AB-3
- Description
- -55℃~+150℃ 1 N-channel 1.4nF 120A 35.5nC@10V 4.5V 560pF 6mΩ@10V 7nF 80V N-Channel ITO-220AB-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$1.1342
10+
$0.9457
50+
$0.8426
100+
$0.7266
500+
$0.6734
1000+
$0.6509
Related Products
Welcome back, may I help you?