
* Images are for reference only
V6
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- V6
- JLCPCB Part #
- C3032521
- Package
- Plugin,D2.1xL6.5mm
- Description
- 121℃ 140℃ 145℃ 1A 2.1mm 200℃ 250V 78.5mm Axial Plugin,D2.1xL6.5mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 893
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 893
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0875
200+
$0.0759
500+
$0.0671
2500+
$0.0602
5000+
$0.0567
Related Products
Welcome back, may I help you?