
* Images are for reference only
V5
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- V5
- JLCPCB Part #
- C3032520
- Package
- Plugin,D2.1xL6.5mm
- Description
- 111℃ 130℃ 135℃ 1A 200℃ 250V Plugin,D2.1xL6.5mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.1080
50+
$0.0849
200+
$0.0709
500+
$0.0624
2500+
$0.0555
5000+
$0.0519
Related Products
Welcome back, may I help you?