
* Images are for reference only
V3FM15HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V3FM15HM3/H
- JLCPCB Part #
- C5200628
- Package
- DO-219AB(SMF)
- Description
- -40℃~+175℃ 1 Independent 1.24V@3A 150V 3A 40A 85uA@150V DO-219AB(SMF) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1780
50+
$0.1746
150+
$0.1723
500+
$0.1509
Welcome back, may I help you?