
* Images are for reference only
V175H-50.000K33DTJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- V175H-50.000K33DTJL
- JLCPCB Part #
- C20623080
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 50MHz HCMOS ±15ppm ±80ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.9055
10+
$2.4746
30+
$2.2173
100+
$2.1192
500+
$2.0003
1000+
$1.9456
Related Products
Welcome back, may I help you?