
* Images are for reference only
V15PM6-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V15PM6-M3/H
- JLCPCB Part #
- C7137730
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 1.2mA@60V 15A 220A 60V 640mV@15A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1759
10+
$1.1501
30+
$1.1323
100+
$1.1162
Related Products
Welcome back, may I help you?