
* Images are for reference only
HQX473K0310DANCBL15S
Extended
- Manufacturer
- UTX
- MFR.Part #
- HQX473K0310DANCBL15S
- JLCPCB Part #
- C2828605
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 310V 47nF X2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
100+
$0.0466
300+
$0.0409
1000+
$0.0309
5000+
$0.0276
10000+
$0.0259
20000+
$0.0256
40000+
$0.0252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?