
* Images are for reference only
HQX155K0275NAYCCL04S
Extended
- Manufacturer
- UTX
- MFR.Part #
- HQX155K0275NAYCCL04S
- JLCPCB Part #
- C2840830
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1.5uF 275V X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 229
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3239
2290+
$0.2539
6870+
$0.2239
22900+
$0.1864
114500+
$0.1698
229000+
$0.1598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?