
* Images are for reference only
UC33063AG-S08-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- UC33063AG-S08-R
- JLCPCB Part #
- C80213
- Package
- SOIC-8
- Description
- -40℃~+90℃ 1 1.5A 100kHz 3V~40V Boost、Buck Buck、Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.1588
50+
$0.1256
150+
$0.1115
500+
$0.0937
2500+
$0.0832
5000+
$0.0784
Related Products
Welcome back, may I help you?