
* Images are for reference only
PN2907AL-T92-B
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- PN2907AL-T92-B
- JLCPCB Part #
- C7494905
- Package
- TO-92-2.54mm
- Description
- 1 PNP 1.6V@500mA,50mA 300@150mA,10V 5V 600mA 60V 625mW Independent PNP TO-92-2.54mm Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
200+
$0.0328
600+
$0.0290
2000+
$0.0261
10000+
$0.0237
20000+
$0.0226
Welcome back, may I help you?