
* Images are for reference only
LP2950L-33-T92-B
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LP2950L-33-T92-B
- JLCPCB Part #
- C87311
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 100mA 120uA 3.3V 30V 430uV 450mV@(100mA) Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1952
50+
$0.1565
150+
$0.1400
500+
$0.1191
2000+
$0.1100
4000+
$0.1044
Related Products
Welcome back, may I help you?