This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM2940L-5.0-TA3-T

Extended
Manufacturer
UTC(Unisonic Tech)
MFR.Part #
LM2940L-5.0-TA3-T
JLCPCB Part #
C3018700
Package
TO-220
Description
-40℃~+125℃@(Ta) 1 10mA 150uVrms 1A 26V 5V 72dB@(120Hz) 800mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3624
50+ $0.2736
150+ $0.2395
500+ $0.1971
2500+ $0.1782
5000+ $0.1669

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons