
* Images are for reference only
LD1117AG-25-TN3-A-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LD1117AG-25-TN3-A-R
- JLCPCB Part #
- C71125
- Package
- TO-252-2(DPAK)
- Description
- -20℃~+125℃ 1 1.3V@(1A) 100uV 15V 1A 2.5V 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
50+
$0.1067
150+
$0.0931
500+
$0.0828
2500+
$0.0746
5000+
$0.0706
Related Products
Welcome back, may I help you?