
* Images are for reference only
BAT54CG-AE3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- BAT54CG-AE3-R
- JLCPCB Part #
- C487751
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 200mA 2uA@25V 30V 600mA 800mV@100mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
200+
$0.0174
600+
$0.0149
3000+
$0.0129
9000+
$0.0116
21000+
$0.0109
Related Products
Welcome back, may I help you?