
* Images are for reference only
78D18G-TN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78D18G-TN3-R
- JLCPCB Part #
- C5157854
- Package
- TO-252
- Description
- -40℃~+150℃@(Tj) 1 110uV 18V 2V@(0.5A) 33V 500mA 69dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1975
50+
$0.1563
150+
$0.1386
500+
$0.1164
2500+
$0.0977
5000+
$0.0917
Related Products
Welcome back, may I help you?