
* Images are for reference only
78D15L-TN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78D15L-TN3-R
- JLCPCB Part #
- C571400
- Package
- TO-252
- Description
- -20℃~+125℃@(Tj) 1 15V 2V 30V 500mA 70dB@(120Hz) 8mA 90uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1722
50+
$0.1357
150+
$0.1200
500+
$0.1006
2500+
$0.0888
5000+
$0.0836
Related Products
Welcome back, may I help you?