
* Images are for reference only
2SB772L-Q-T60-K
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 2SB772L-Q-T60-K
- JLCPCB Part #
- C5310380
- Package
- TO-126
- Description
- 1W 1uA 30V 3A 400@1A,2V 500mV@2A,0.2A 7V 80MHz TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1043
50+
$0.0831
200+
$0.0725
400+
$0.0645
2000+
$0.0580
4000+
$0.0548
Related Products
Welcome back, may I help you?