
* Images are for reference only
UK-H0803-G4
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-H0803-G4
- JLCPCB Part #
- C521449
- Package
- Plugin
- Description
- 10,000 Cycles 3.5mm 300mA 6V 7.5mm 9.1mm PC Pin Rectangular Columnar Right Angle 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 388
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0732
150+
$0.0637
1000+
$0.0566
2000+
$0.0509
5000+
$0.0482
Related Products
Welcome back, may I help you?