
* Images are for reference only
US2D
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- US2D
- JLCPCB Part #
- C22368763
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 100uA 1V@2A 200V 2A 50A 50ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3086
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3086
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0123
1500+
$0.0104
5000+
$0.0092
25000+
$0.0082
50000+
$0.0077
Related Products
Welcome back, may I help you?