
* Images are for reference only
US1M
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- US1M
- JLCPCB Part #
- C3014018
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 1.7V@1A 1A 1kV 5uA 75ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64810
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 64422
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
500+
$0.0080
1500+
$0.0068
5000+
$0.0058
25000+
$0.0052
50000+
$0.0048
Related Products
Welcome back, may I help you?