
* Images are for reference only
US1J
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- US1J
- JLCPCB Part #
- C5441164
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 1.65V@1A 1A 30A 5uA 600V 75ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5475
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5474
In-stock Item Pricing
Qty Unit Price
1+
$0.0151
500+
$0.0118
1500+
$0.0099
5000+
$0.0088
25000+
$0.0078
50000+
$0.0073
Related Products
Welcome back, may I help you?