
* Images are for reference only
US1D-E3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- US1D-E3/5AT
- JLCPCB Part #
- C5358811
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 10uA@200V 1A 1V@1A 200V 30A 50ns DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6856
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 6640
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
50+
$0.0896
150+
$0.0770
500+
$0.0676
2500+
$0.0601
7500+
$0.0562
Related Products
Welcome back, may I help you?