
* Images are for reference only
URB2424S-6WR3L
Extended
- Manufacturer
- TDPOWER
- MFR.Part #
- URB2424S-6WR3L
- JLCPCB Part #
- C20608506
- Package
- SIP,22x10mm
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 24V 250mA 2mA 300kHz 470uF 6W 86% 9V~36V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light-load high efficiency mode SIP,22x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$3.1485
10+
$2.7888
32+
$2.5759
96+
$2.3969
512+
$2.2775
992+
$2.2243
Related Products
Welcome back, may I help you?