This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

URB1D24LMD-15WR3

Extended
Manufacturer
--
MFR.Part #
URB1D24LMD-15WR3
JLCPCB Part #
C7094644
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 11.8mm 24V 25.4mm 270uF 300kHz 40V~160V 50.8mm 50mVp-p 625mA 85% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 19

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $12.2344
10+ $11.8968

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons