
* Images are for reference only
U3118SD
Extended
- Manufacturer
- UNI-SEMIC
- MFR.Part #
- U3118SD
- JLCPCB Part #
- C52953431
- Package
- SOP-10
- Description
- -40℃~+125℃ 1.2A 1.5A 15ns 20ns 60uA 9V~20V Half-Bridge IGBT、MOSFET Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SOP-10 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3985
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3985
In-stock Item Pricing
Qty Unit Price
1+
$0.2333
50+
$0.1843
150+
$0.1634
500+
$0.1373
2500+
$0.1257
4000+
$0.1188
Related Products
Welcome back, may I help you?