
* Images are for reference only
U6117D
Extended
- Manufacturer
- Youen
- MFR.Part #
- U6117D
- JLCPCB Part #
- C2686173
- Package
- DIP-8
- Description
- -40℃~+85℃ 11V~27V 35kHz~70kHz 650V DCM、QR Flyback、Buck Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4012
10+
$0.3190
50+
$0.2626
100+
$0.2175
500+
$0.1982
1000+
$0.1869
Related Products
Welcome back, may I help you?