
* Images are for reference only
ULN2004ADR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ULN2004ADR
- JLCPCB Part #
- C21657
- Package
- SOIC-16
- Description
- -20℃~+70℃ 1.7V 15pF 30V 500mA 50V 50uA 50uA Seven channels SOIC-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15825
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15602
In-stock Item Pricing
Qty Unit Price
1+
$0.2815
50+
$0.2277
150+
$0.2046
500+
$0.1759
2500+
$0.1497
5000+
$0.1420
Related Products
Welcome back, may I help you?