
* Images are for reference only
ULN2003ANSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ULN2003ANSR
- JLCPCB Part #
- C2869104
- Package
- SO-16-208mil
- Description
- -40℃~+70℃ 0V~50V 2.7kΩ 500mA 7 Active High SO-16-208mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5510
10+
$0.4463
30+
$0.3931
100+
$0.3416
500+
$0.3094
1000+
$0.2932
Related Products
Welcome back, may I help you?