
* Images are for reference only
ULN2003ADR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ULN2003ADR2G
- JLCPCB Part #
- C96639
- Package
- SOIC-16
- Description
- -20℃~+85℃ 0.93mA 1.5V 100uA 15pF 500mA 50uA Seven channels SOIC-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5124
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5111
In-stock Item Pricing
Qty Unit Price
1+
$0.3653
50+
$0.2884
150+
$0.2554
500+
$0.1911
2500+
$0.1728
5000+
$0.1618
Related Products
Welcome back, may I help you?