
* Images are for reference only
UK-E0517
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-E0517
- JLCPCB Part #
- C493264
- Package
- 插件,12.7x5.7mm
- Description
- 1,000,000 cycles 12.7mm 125V 48V 5.7mm 6.95mm 7.3mm PC Pin SPDT 插件,12.7x5.7mm Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 274
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 274
In-stock Item Pricing
Qty Unit Price
1+
$0.1113
50+
$0.0883
150+
$0.0768
1000+
$0.0612
2000+
$0.0542
5000+
$0.0507
Related Products
Welcome back, may I help you?