
* Images are for reference only
UK-B02160-G5-250
Extended
- Manufacturer
- USAKRO
- MFR.Part #
- UK-B02160-G5-250
- JLCPCB Part #
- C698202
- Package
- 弯插,4.5x4.5mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 50mA 5mm Black No PC Pin Right Angle Round Button SPST With Bracket 弯插,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1244
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1243
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
50+
$0.0862
150+
$0.0751
1000+
$0.0668
2000+
$0.0602
5000+
$0.0568
Related Products
Welcome back, may I help you?