
* Images are for reference only
UJ3D06504TS-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- UJ3D06504TS-HXY
- JLCPCB Part #
- C51896333
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.7V@4A 32A 4A 50uA@650V 650V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.6227
10+
$1.3791
50+
$1.2275
100+
$1.0710
500+
$1.0017
1000+
$0.9710
Welcome back, may I help you?