
* Images are for reference only
UF2G_R1_00101
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- UF2G_R1_00101
- JLCPCB Part #
- C5374760
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 100ns 1uA 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1605
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1605
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0661
150+
$0.0578
800+
$0.0513
2400+
$0.0464
4800+
$0.0438
Related Products
Welcome back, may I help you?