
* Images are for reference only
UF1010GP_AY_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- UF1010GP_AY_00001
- JLCPCB Part #
- C3001857
- Package
- DO-41
- Description
- -55℃~+150℃ 1 Independent 1.32V@500mA 10uA@1kV 1A 1kV 30A 75ns DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2813
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2813
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0293
600+
$0.0250
5000+
$0.0219
10000+
$0.0197
20000+
$0.0184
Related Products
Welcome back, may I help you?