
* Images are for reference only
UCLAMP0511T.TCT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- UCLAMP0511T.TCT
- JLCPCB Part #
- C1975591
- Package
- SLP1006-2
- Description
- -55℃~+125℃ 1 15V 2A@8/20us 3nA 4pF 5V 6V Bidirectional IEC 61000-4-2 TVS SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1551
50+
$0.1294
150+
$0.1166
500+
$0.1071
3000+
$0.0994
6000+
$0.0956
Welcome back, may I help you?