
* Images are for reference only
UC1825L
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC1825L
- JLCPCB Part #
- C17701600
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 2 360kHz~440kHz 8V~30V Buck Buck External LCC-20(8.9x8.9) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$70.8140
30+
$67.3898
Welcome back, may I help you?