
* Images are for reference only
UAD03C05L01
Extended
- Manufacturer
- Brightking
- MFR.Part #
- UAD03C05L01
- JLCPCB Part #
- C523530
- Package
- DFN1608-2
- Description
- -55℃~+150℃ 0.5pF 1 14V 3A@8/20us 500nA 5V 6V Bidirectional ESD IEC 61000-4-2 DFN1608-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9936
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9931
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0507
300+
$0.0439
1000+
$0.0389
5000+
$0.0349
10000+
$0.0328
Related Products
Welcome back, may I help you?