
* Images are for reference only
U3015
Extended
- Manufacturer
- UNI-SEMIC
- MFR.Part #
- U3015
- JLCPCB Part #
- C2874737
- Package
- SOP-7
- Description
- -40℃~+140℃@(TA) 1 12V~180V 14.3V 200uA 600mA Adjustable Buck Buck Built-in No SOP-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7497
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7180
In-stock Item Pricing
Qty Unit Price
1+
$0.2290
50+
$0.1803
150+
$0.1595
500+
$0.1276
2500+
$0.1160
4000+
$0.1091
Related Products
Welcome back, may I help you?