
* Images are for reference only
RSS 3W 0R3 J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 3W 0R3 J T/B
- JLCPCB Part #
- C5200487
- Package
- Plugin,D5xL15mm
- Description
- 300mΩ 3W Metal Oxide Film Resistor ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 212
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
100+
$0.0424
300+
$0.0367
1000+
$0.0309
5000+
$0.0273
10000+
$0.0256
Related Products
Welcome back, may I help you?