
* Images are for reference only
RSS 2W 22R J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 2W 22R J T/B
- JLCPCB Part #
- C3039455
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 22Ω 2W 350V Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 923
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0375
300+
$0.0328
1000+
$0.0282
5000+
$0.0254
10000+
$0.0240
Related Products
Welcome back, may I help you?