
* Images are for reference only
RSS 1W 0R82 G T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 1W 0R82 G T/B
- JLCPCB Part #
- C3039448
- Package
- Plugin,D3.5xL9mm
- Description
- -55℃~+155℃ 1W 350V 820mΩ Oxide Film Resistor ±2% ±300ppm/℃ Plugin,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1740
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1740
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0374
300+
$0.0328
2000+
$0.0281
4000+
$0.0253
10000+
$0.0239
Related Products
Welcome back, may I help you?