
* Images are for reference only
RD 1/4W 2R J T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RD 1/4W 2R J T/B A1
- JLCPCB Part #
- C433750
- Package
- Plugin,D2.4xL6.5mm
- Description
- 250mW 2Ω Carbon Film Resistor ±350ppm/℃ ±5% 插件,D2.4xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1100
In-stock Item Pricing
Qty Unit Price
1+
$0.0083
1000+
$0.0066
5000+
$0.0056
10000+
$0.0050
50000+
$0.0045
100000+
$0.0042
Related Products
Welcome back, may I help you?