
* Images are for reference only
KNP 1WS 10R J AH2 T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- KNP 1WS 10R J AH2 T/B
- JLCPCB Part #
- C3039439
- Package
- Plugin,D4xL6mm
- Description
- +4500ppm/℃ -55℃~+200℃ 10Ω 1W Wirewound Resistor ±5% Plugin,D4xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0474
300+
$0.0416
1000+
$0.0373
5000+
$0.0337
10000+
$0.0321
Related Products
Welcome back, may I help you?