
* Images are for reference only
JW064X13X4
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- JW064X13X4
- JLCPCB Part #
- C5200563
- Package
- Plugin,P=13mm
- Description
- 3W 680Ω ±100ppm/℃ ±5% 插件,P=13mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1987
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1982
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0106
2000+
$0.0088
4000+
$0.0078
24000+
$0.0070
50000+
$0.0066
Related Products
Welcome back, may I help you?