
* Images are for reference only
CN1505MUS8CB5P0G
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN1505MUS8CB5P0G
- JLCPCB Part #
- C49241844
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+200℃ 1.42min 16.5mm 20mW/℃ 22.5mm 3000K 5Ω 6.5mm 6A 7.5mm ±10% ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3164
50+
$0.2499
250+
$0.2215
500+
$0.1859
2500+
$0.1701
5000+
$0.1606
Related Products
Welcome back, may I help you?