
* Images are for reference only
CN134R7MUS8CB4P0G
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN134R7MUS8CB4P0G
- JLCPCB Part #
- C49241821
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 1.17min 14.5mm 16mW/℃ 20.5mm 2800K 4.7Ω 5A 6mm 7.5mm ±10% ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2100
50+
$0.1659
150+
$0.1470
500+
$0.1234
2500+
$0.1130
5000+
$0.1067
Related Products
Welcome back, may I help you?