
* Images are for reference only
7608-602LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 7608-602LF
- JLCPCB Part #
- C5523232
- Package
- -
- Description
- -40℃~+105℃ 1 30A 8 - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.1312
200+
$56.7124
500+
$54.8166
1000+
$53.8807
Welcome back, may I help you?