
* Images are for reference only
4700-011MLF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4700-011MLF
- JLCPCB Part #
- C6689109
- Package
- -
- Description
- -55℃~+125℃ 1 100V 1nF、1.5nF 24dB@100MHz 3 - EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4567
200+
$1.3801
500+
$1.3334
1000+
$1.3108
Welcome back, may I help you?